ZN3PD-622W-S+ | |
---|---|
DigiKey Part Number | 3157-ZN3PD-622W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN3PD-622W-S+ |
Description | PWR SPLTR, 1800 - 6200 MHZ, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 6.2 GHz Isolation (Min) 16dB, 7° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1.8 GHz ~ 6.2 GHz | |
Specifications | Isolation (Min) 16dB, 7° Imbalance (Max) | |
Size / Dimension | 2.250" L x 2.300" W x 0.630" H (57.15mm x 58.42mm x 16.00mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,354.33000 | ¥1,354.33 |
10 | ¥1,225.30600 | ¥12,253.06 |
25 | ¥1,212.34480 | ¥30,308.62 |
50 | ¥1,199.73420 | ¥59,986.71 |