VAT-10A+ | |
---|---|
DigiKey Part Number | 3157-VAT-10A+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-10A+ |
Description | 10 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1.7W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1.7W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.28000 | ¥186.28 |
10 | ¥161.37200 | ¥1,613.72 |
50 | ¥158.03880 | ¥7,901.94 |