ZX60-63GLN+ | |
---|---|
DigiKey Part Number | 3157-ZX60-63GLN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-63GLN+ |
Description | IC RF AMP LTE 1.8GHZ-6GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.8GHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 24.5dB | |
Noise Figure | 1.5dB | |
RF Type | LTE, Radar, UMTS, WiFi, WiMAX, WLAN | |
Voltage - Supply | 4.9V ~ 7V | |
Current - Supply | 67mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,128.62000 | ¥2,128.62 |
10 | ¥1,973.78700 | ¥19,737.87 |
25 | ¥1,932.64600 | ¥48,316.15 |