ZFSC-2-10G+ | |
---|---|
DigiKey Part Number | 3157-ZFSC-2-10G+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-10G+ |
Description | 2 WAYS PWRSPLTR, 2000-10000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Min) 12dB, 12° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Min) 12dB, 12° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.79000 | ¥1,018.79 |
10 | ¥876.82400 | ¥8,768.24 |
25 | ¥863.96160 | ¥21,599.04 |
50 | ¥858.51740 | ¥42,925.87 |