BB-ACH2-DBAT-DP003 | |
---|---|
DigiKey Part Number | 1165-1259-ND |
Manufacturer | |
Manufacturer Product Number | BB-ACH2-DBAT-DP003 |
Description | RF ANT 2.4GHZ/5.8GHZ WHIP TILT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.8GHz WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 3.8dBi, 5.5dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.8dBi, 5.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.850" (174.00mm) | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.10000 | ¥157.10 |