CASMA-UFL-10 | |
---|---|
DigiKey Part Number | 591-1139-ND |
Manufacturer | |
Manufacturer Product Number | CASMA-UFL-10 |
Description | CBL ASSY U.FL-SMA JACK-PLUG 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.13000 | ¥99.13 |
10 | ¥89.21400 | ¥892.14 |
25 | ¥84.04160 | ¥2,101.04 |
50 | ¥81.88760 | ¥4,094.38 |
100 | ¥79.73170 | ¥7,973.17 |
250 | ¥71.11232 | ¥17,778.08 |
500 | ¥66.80244 | ¥33,401.22 |
1,000 | ¥59.04467 | ¥59,044.67 |