CBA-UFLSMA20 | |
---|---|
DigiKey Part Number | CBA-UFLSMA20-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFLSMA20 |
Description | CBL ASSY U.FL-SMA JCK-PLG 7.874" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.45000 | ¥101.45 |
10 | ¥89.95500 | ¥899.55 |
25 | ¥86.49800 | ¥2,162.45 |
50 | ¥83.03720 | ¥4,151.86 |
100 | ¥78.42410 | ¥7,842.41 |
250 | ¥71.50416 | ¥17,876.04 |
500 | ¥66.89092 | ¥33,445.46 |
1,000 | ¥61.35505 | ¥61,355.05 |