GPS-16329 | |
---|---|
DigiKey Part Number | 1568-GPS-16329-ND |
Manufacturer | |
Manufacturer Product Number | GPS-16329 |
Description | NEO-M8U GPS DEAD RECKONING BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NEO-M8U GPS RF Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | NEO-M8U | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.32000 | ¥615.32 |