ESP32-S2-SAOLA-1MI | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-SAOLA-1MI-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SAOLA-1MI |
Description | ESP32-S2-WROOM-I DEV 4MB FLASH |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S2-WROOM-I Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S2-WROOM-I | |
Supplied Contents | Board(s) | |
Base Product Number |