ESP32-S3-DEVKITC-1U-N8 | |
---|---|
DigiKey Part Number | 1965-ESP32-S3-DEVKITC-1U-N8-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKITC-1U-N8 |
Description | ESP32-S3-WROOM-1U-N8 DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S3-WROOM-1U-N8 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-DEVKITC-1U-N8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S3-WROOM-1U-N8 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.52000 | ¥127.52 |