ZX60-06183LN+ | |
---|---|
DigiKey Part Number | 3157-ZX60-06183LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-06183LN+ |
Description | IC RF AMP RADAR 6GHZ-18GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 12dBm | |
Gain | 25.2dB | |
Noise Figure | 2dB | |
RF Type | Radar | |
Voltage - Supply | 4.9V ~ 7V | |
Current - Supply | 64mA | |
Test Frequency | 8GHz ~ 12GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,483.63000 | ¥3,483.63 |
5 | ¥3,225.51400 | ¥16,127.57 |
10 | ¥3,096.45800 | ¥30,964.58 |
25 | ¥3,070.64640 | ¥76,766.16 |