ADP-2-20+ | |
---|---|
DigiKey Part Number | 3157-ADP-2-20+TR-ND - Tape & Reel (TR) 3157-ADP-2-20+CT-ND - Cut Tape (CT) 3157-ADP-2-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-20+ |
Description | RF PWR DVDR 20MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 2 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADP-2-20+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 20 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 15dB, 5° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm) | |
Package / Case | 6-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.62000 | ¥229.62 |
10 | ¥218.71900 | ¥2,187.19 |
50 | ¥205.76520 | ¥10,288.26 |
100 | ¥192.90960 | ¥19,290.96 |
200 | ¥178.01635 | ¥35,603.27 |
500 | ¥164.44822 | ¥82,224.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥152.61486 | ¥152,614.86 |