PHA-102+ | |
---|---|
DigiKey Part Number | 3157-PHA-102+TR-ND - Tape & Reel (TR) 3157-PHA-102+CT-ND - Cut Tape (CT) 3157-PHA-102+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-102+ |
Description | IC RF AMP RADAR 50MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, LTE, WiMax, WiFi, WLAN 50MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-102+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 26.5dBm | |
Gain | 11.9dB | |
Noise Figure | 6.7dB | |
RF Type | Radar, LTE, WiMax, WiFi, WLAN | |
Voltage - Supply | 8.5V ~ 9.5V | |
Current - Supply | 192mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.74000 | ¥111.74 |
10 | ¥106.44000 | ¥1,064.40 |
20 | ¥101.37450 | ¥2,027.49 |
50 | ¥90.04520 | ¥4,502.26 |
100 | ¥74.18380 | ¥7,418.38 |
200 | ¥66.30240 | ¥13,260.48 |
500 | ¥59.50482 | ¥29,752.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.69212 | ¥53,692.12 |