GP2Y+ | |
---|---|
DigiKey Part Number | 3157-GP2Y+TR-ND - Tape & Reel (TR) 3157-GP2Y+CT-ND - Cut Tape (CT) 3157-GP2Y+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2Y+ |
Description | RF PWR DVDR 1.6GHZ-3.3GHZ 12VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.6 GHz ~ 3.3 GHz Isolation (Min) 17dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1.6 GHz ~ 3.3 GHz | |
Specifications | Isolation (Min) 17dB, 1.2 VSWR (Typ), 4° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥23.67600 | ¥236.76 |
20 | ¥22.54500 | ¥450.90 |
50 | ¥21.32100 | ¥1,066.05 |
100 | ¥19.99490 | ¥1,999.49 |
200 | ¥19.07675 | ¥3,815.35 |
500 | ¥17.85256 | ¥8,926.28 |
1,000 | ¥15.91428 | ¥15,914.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.91428 | ¥31,828.56 |