SE2436L-R | |
---|---|
DigiKey Part Number | 863-1771-2-ND - Tape & Reel (TR) 863-1771-1-ND - Cut Tape (CT) 863-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2436L-R |
Description | HIGH POWER SMART ENERGY/ZIGBEE P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Zigbee® 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE2436L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.29600 | ¥212.96 |
25 | ¥19.16160 | ¥479.04 |
100 | ¥17.45890 | ¥1,745.89 |
250 | ¥15.75580 | ¥3,938.95 |
500 | ¥14.99410 | ¥7,497.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.99402 | ¥44,982.06 |