JSW2-63DR+ | |
---|---|
DigiKey Part Number | 3157-JSW2-63DR+TR-ND - Tape & Reel (TR) 3157-JSW2-63DR+CT-ND - Cut Tape (CT) 3157-JSW2-63DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSW2-63DR+ |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV, SatCom SPDT 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | JSW2-63DR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV, SatCom | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 21dB | |
Insertion Loss | 0.57dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥51.61500 | ¥516.15 |
20 | ¥49.16050 | ¥983.21 |
50 | ¥24.23540 | ¥1,211.77 |
100 | ¥15.27020 | ¥1,527.02 |
200 | ¥11.72360 | ¥2,344.72 |
500 | ¥10.34436 | ¥5,172.18 |
1,000 | ¥8.27557 | ¥8,275.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.27554 | ¥24,826.62 |
6,000 | ¥7.90194 | ¥47,411.64 |