SE2431L-R | |
---|---|
DigiKey Part Number | 863-1347-2-ND - Tape & Reel (TR) 863-1347-1-ND - Cut Tape (CT) 863-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2431L-R |
Description | IC RF FRONT END MOD 2.4GHZ 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.483GHz 802.15.4, Zigbee® 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE2431L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.51600 | ¥255.16 |
25 | ¥22.96760 | ¥574.19 |
100 | ¥20.92510 | ¥2,092.51 |
250 | ¥18.88352 | ¥4,720.88 |
500 | ¥16.94422 | ¥8,472.11 |
1,000 | ¥14.29023 | ¥14,290.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.57576 | ¥40,727.28 |
6,000 | ¥13.01435 | ¥78,086.10 |