RFX2411N | |
---|---|
DigiKey Part Number | 863-1831-2-ND - Tape & Reel (TR) 863-1831-1-ND - Cut Tape (CT) 863-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX2411N |
Description | IC FRONT END BLE/ZIGBEE 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RFX2411N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.37800 | ¥123.78 |
25 | ¥11.05480 | ¥276.37 |
100 | ¥9.94900 | ¥994.90 |
250 | ¥8.84400 | ¥2,211.00 |
500 | ¥7.73832 | ¥3,869.16 |
1,000 | ¥6.41179 | ¥6,411.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.96959 | ¥14,923.98 |
5,000 | ¥5.74849 | ¥28,742.45 |
12,500 | ¥5.52738 | ¥69,092.25 |