NJG1156PCD-TE1 | |
---|---|
DigiKey Part Number | 2129-NJG1156PCD-TE1TR-ND - Tape & Reel (TR) 2129-NJG1156PCD-TE1CT-ND - Cut Tape (CT) 2129-NJG1156PCD-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1156PCD-TE1 |
Description | GPS FRONT-END MODULE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Front End GPS 10-HFFP-CD (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GPS | |
Frequency | - | |
Features | - | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-HFFP-CD (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.89592 | ¥32,687.76 |
6,000 | ¥10.49237 | ¥62,954.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.82200 | ¥218.22 |
25 | ¥19.48680 | ¥487.17 |
100 | ¥17.53780 | ¥1,753.78 |
250 | ¥15.58876 | ¥3,897.19 |
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.30186 | ¥11,301.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.59600 | ¥225.96 |
25 | ¥20.17840 | ¥504.46 |
100 | ¥18.16030 | ¥1,816.03 |
250 | ¥16.14212 | ¥4,035.53 |
500 | ¥14.12426 | ¥7,062.13 |
1,000 | ¥11.70303 | ¥11,703.03 |