IN100-Q1-R-RC1I | |
---|---|
DigiKey Part Number | 3890-IN100-Q1-R-RC1ITR-ND - Tape & Reel (TR) 3890-IN100-Q1-R-RC1ICT-ND - Cut Tape (CT) 3890-IN100-Q1-R-RC1IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN100-Q1-R-RC1I |
Description | ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 18-WQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InPlay Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 1.1V ~ 3.6V | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-WQFN | |
Supplier Device Package | 18-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.44200 | ¥114.42 |
25 | ¥10.33720 | ¥258.43 |
100 | ¥9.04490 | ¥904.49 |
250 | ¥7.93772 | ¥1,984.43 |
500 | ¥7.01454 | ¥3,507.27 |
1,000 | ¥5.53787 | ¥5,537.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.91025 | ¥24,551.25 |
10,000 | ¥4.70718 | ¥47,071.80 |