WRL-21293 | |
---|---|
DigiKey Part Number | 1568-WRL-21293-ND |
Manufacturer | |
Manufacturer Product Number | WRL-21293 |
Description | SPARKFUN NANOBEACON LITE BOARD - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NanoBeacon™ IN100 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |