WRL-19177 | |
---|---|
DigiKey Part Number | 1568-WRL-19177-ND |
Manufacturer | |
Manufacturer Product Number | WRL-19177 |
Description | SPARKFUN IOT REDBOARD - ESP32 DE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - ESP32-D0WD-V3 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.412GHz ~ 2.484GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.412GHz ~ 2.484GHz | |
For Use With/Related Products | ESP32-D0WD-V3 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |