DEV-15096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15096

DigiKey Part Number
1568-15096-ND
Manufacturer
Manufacturer Product Number
15096
Description
SPARKFUN SERIAL BASIC BREAKOUT -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CH340 USB Interface Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Interface
Function
USB
Utilized IC / Part
CH340
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.83000¥86.83
Manufacturers Standard Package