BW15-KIT | |
---|---|
DigiKey Part Number | 4570-BW15-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BW15-KIT |
Description | WIFI +BLUETOOTH 4.2 DEVELOPMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - BW15 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz ~ 2.4835GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz ~ 2.4835GHz | |
For Use With/Related Products | BW15 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |