IN100-Q1-R-YC1F | |
---|---|
DigiKey Part Number | 3890-IN100-Q1-R-YC1FTR-ND - Tape & Reel (TR) 3890-IN100-Q1-R-YC1FCT-ND - Cut Tape (CT) 3890-IN100-Q1-R-YC1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN100-Q1-R-YC1F |
Description | ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 18-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InPlay Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 1.1V ~ 3.6V | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥14.76840 | ¥369.21 |
50 | ¥13.73800 | ¥686.90 |
100 | ¥13.05110 | ¥1,305.11 |
500 | ¥10.99038 | ¥5,495.19 |
1,000 | ¥10.30347 | ¥10,303.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.61658 | ¥48,082.90 |