TMP108AIYFFT | |
---|---|
DigiKey Part Number | 296-36227-2-ND - Tape & Reel (TR) 296-36227-1-ND - Cut Tape (CT) 296-36227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP108AIYFFT |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP108AIYFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥17.99520 | ¥449.88 |
50 | ¥17.09760 | ¥854.88 |
100 | ¥16.64710 | ¥1,664.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.29708 | ¥3,824.27 |
500 | ¥13.94744 | ¥6,973.72 |
750 | ¥13.49755 | ¥10,123.16 |
1,250 | ¥13.04766 | ¥16,309.58 |
2,500 | ¥12.59772 | ¥31,494.30 |
6,250 | ¥12.14779 | ¥75,923.69 |