TMP108AIYFFR | |
---|---|
DigiKey Part Number | 296-39295-2-ND - Tape & Reel (TR) 296-39295-1-ND - Cut Tape (CT) 296-39295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP108AIYFFR |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP108AIYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.18600 | ¥191.86 |
25 | ¥15.56240 | ¥389.06 |
50 | ¥14.47720 | ¥723.86 |
100 | ¥13.75390 | ¥1,375.39 |
500 | ¥11.58206 | ¥5,791.03 |
1,000 | ¥10.85829 | ¥10,858.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.49632 | ¥31,488.96 |
6,000 | ¥10.13436 | ¥60,806.16 |