SML-D12V8WT86

DigiKey Part Number
846-SML-D12V8WT86TR-ND - Tape & Reel (TR)
846-SML-D12V8WT86CT-ND - Cut Tape (CT)
846-SML-D12V8WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12V8WT86
Description
LED RED DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12V8WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.68300¥16.83
100¥0.78130¥78.13
500¥0.72124¥360.62
1,000¥0.56499¥564.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55295¥1,658.85
6,000¥0.48083¥2,884.98
15,000¥0.43275¥6,491.25
30,000¥0.38466¥11,539.80
75,000¥0.34860¥26,145.00
150,000¥0.32456¥48,684.00
Manufacturers Standard Package