DRV8838DSGT | |
---|---|
DigiKey Part Number | 296-37539-2-ND - Tape & Reel (TR) 296-37539-1-ND - Cut Tape (CT) 296-37539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8838DSGT |
Description | IC BRIDGE DRIVER PAR 8WSON |
Customer Reference | |
Detailed Description | Motor Driver NMOS On/Off 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8838DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.00400 | ¥130.04 |
25 | ¥12.27200 | ¥306.80 |
100 | ¥10.45600 | ¥1,045.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.81760 | ¥2,454.40 |
500 | ¥8.59042 | ¥4,295.21 |
1,250 | ¥7.11777 | ¥8,897.21 |
2,500 | ¥6.62689 | ¥16,567.23 |
6,250 | ¥6.38145 | ¥39,884.06 |
12,500 | ¥6.13601 | ¥76,700.12 |