LTC1863LIGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC1863LIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1863LIGN#PBF |
Description | IC ADC 12BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1863LIGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 175k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
10 | ¥100.91800 | ¥1,009.18 |
25 | ¥96.73720 | ¥2,418.43 |
100 | ¥85.23320 | ¥8,523.32 |
300 | ¥81.04973 | ¥24,314.92 |
500 | ¥75.82066 | ¥37,910.33 |
1,000 | ¥69.54590 | ¥69,545.90 |