SN74LVC2G00DCT3 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G00DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G00DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G00DCT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCT3 |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.75040 | ¥143.76 |
100 | ¥4.69180 | ¥469.18 |
250 | ¥4.35840 | ¥1,089.60 |
500 | ¥3.70926 | ¥1,854.63 |
1,000 | ¥2.96743 | ¥2,967.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54229 | ¥4,626.87 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.34329 | ¥20,149.35 |
30,000 | ¥1.27364 | ¥38,209.20 |