TMP235AEDBZRQ1 | |
---|---|
DigiKey Part Number | 296-TMP235AEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMP235AEDBZRQ1CT-ND - Cut Tape (CT) 296-TMP235AEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AEDBZRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AEDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.58080 | ¥89.52 |
50 | ¥3.45480 | ¥172.74 |
100 | ¥2.94230 | ¥294.23 |
500 | ¥2.55870 | ¥1,279.35 |
1,000 | ¥2.23888 | ¥2,238.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14290 | ¥6,428.70 |
6,000 | ¥1.98299 | ¥11,897.94 |
9,000 | ¥1.85505 | ¥16,695.45 |
15,000 | ¥1.81028 | ¥27,154.20 |
30,000 | ¥1.75910 | ¥52,773.00 |