FS3000-1005 | |
---|---|
DigiKey Part Number | 800-FS3000-1005TR-ND - Tape & Reel (TR) 800-FS3000-1005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FS3000-1005 |
Description | MODULE REQUIRES WAFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Datasheet | Datasheet |
EDA/CAD Models | FS3000-1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.59000 | ¥181.59 |
10 | ¥151.31300 | ¥1,513.13 |
25 | ¥134.01640 | ¥3,350.41 |
100 | ¥129.69460 | ¥12,969.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥121.04866 | ¥60,524.33 |