74HC1G02GW,125 | |
---|---|
DigiKey Part Number | 1727-3258-2-ND - Tape & Reel (TR) 1727-3258-1-ND - Cut Tape (CT) 1727-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.12880 | ¥53.22 |
100 | ¥1.34830 | ¥134.83 |
250 | ¥1.04124 | ¥260.31 |
500 | ¥0.88718 | ¥443.59 |
1,000 | ¥0.60333 | ¥603.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54419 | ¥1,632.57 |
6,000 | ¥0.47321 | ¥2,839.26 |
15,000 | ¥0.40223 | ¥6,033.45 |
30,000 | ¥0.37857 | ¥11,357.10 |
75,000 | ¥0.35491 | ¥26,618.25 |
150,000 | ¥0.30759 | ¥46,138.50 |