TLV9062IDSGT

DigiKey Part Number
296-47600-2-ND - Tape & Reel (TR)
296-47600-1-ND - Cut Tape (CT)
296-47600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9062IDSGT
Description
IC CMOS 2 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV9062IDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
300 µV
Current - Supply
538µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥10.36900¥103.69
25¥9.84520¥246.13
100¥8.08670¥808.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.55892¥1,889.73
500¥6.67998¥3,339.99
1,250¥5.27365¥6,592.06
2,500¥4.92207¥12,305.17
6,250¥4.67596¥29,224.75
12,500¥4.50018¥56,252.25
Manufacturers Standard Package