TLV9062SIRUGR | |
---|---|
DigiKey Part Number | 296-TLV9062SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9062SIRUGRCT-ND - Cut Tape (CT) 296-TLV9062SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062SIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.01280 | ¥150.32 |
100 | ¥4.93980 | ¥493.98 |
250 | ¥4.61720 | ¥1,154.30 |
500 | ¥4.08044 | ¥2,040.22 |
1,000 | ¥3.22136 | ¥3,221.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00665 | ¥9,019.95 |
6,000 | ¥2.85631 | ¥17,137.86 |
15,000 | ¥2.74893 | ¥41,233.95 |
30,000 | ¥2.66303 | ¥79,890.90 |