SN74LXC1T14DCKR | |
---|---|
DigiKey Part Number | 296-SN74LXC1T14DCKRTR-ND - Tape & Reel (TR) 296-SN74LXC1T14DCKRCT-ND - Cut Tape (CT) 296-SN74LXC1T14DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T14DCKR |
Description | IC TRANSLATOR UNIDIR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 420Mbps SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC1T14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Inverting, Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.68332 | ¥420.83 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.04478 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95770 | ¥2,873.10 |
6,000 | ¥0.89967 | ¥5,398.02 |
15,000 | ¥0.84163 | ¥12,624.45 |
30,000 | ¥0.77198 | ¥23,159.40 |
75,000 | ¥0.74295 | ¥55,721.25 |