TRS3253EIRSMR | |
---|---|
DigiKey Part Number | 296-23756-2-ND - Tape & Reel (TR) 296-23756-1-ND - Cut Tape (CT) 296-23756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3253EIRSMR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3253EIRSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.24300 | ¥152.43 |
25 | ¥14.38080 | ¥359.52 |
100 | ¥12.25370 | ¥1,225.37 |
250 | ¥11.50556 | ¥2,876.39 |
500 | ¥10.06732 | ¥5,033.66 |
1,000 | ¥8.34156 | ¥8,341.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.50004 | ¥22,500.12 |
6,000 | ¥7.22225 | ¥43,333.50 |