IN610-Q1-R-G4C0I | |
---|---|
DigiKey Part Number | 3890-IN610-Q1-R-G4C0ITR-ND - Tape & Reel (TR) 3890-IN610-Q1-R-G4C0ICT-ND - Cut Tape (CT) 3890-IN610-Q1-R-G4C0IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN610-Q1-R-G4C0I |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104.5dBm | |
Memory Size | 512kB Flash, 256kB ROM, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7mA ~ 8.3mA | |
Current - Transmitting | 6.5mA ~ 9.6 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥28.97880 | ¥724.47 |
100 | ¥25.11430 | ¥2,511.43 |
250 | ¥23.82688 | ¥5,956.72 |
500 | ¥21.37970 | ¥10,689.85 |
1,000 | ¥18.03108 | ¥18,031.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.54235 | ¥66,169.40 |