BHWM257 | |
---|---|
DigiKey Part Number | 5004-BHWM257TR-ND - Tape & Reel (TR) 5004-BHWM257CT-ND - Cut Tape (CT) 5004-BHWM257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHWM257 |
Description | RF IC FEM ISM 2.4GHZ 2X2 DFN-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth, Zigbee® 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BHW Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 2.7V Supply Voltage | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.61197 | ¥22,835.91 |
6,000 | ¥7.33004 | ¥43,980.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.09440 | ¥352.36 |
100 | ¥12.68660 | ¥1,268.66 |
250 | ¥11.27700 | ¥2,819.25 |
500 | ¥9.86736 | ¥4,933.68 |
1,000 | ¥8.17582 | ¥8,175.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥14.35100 | ¥143.51 |
25 | ¥12.94520 | ¥323.63 |
100 | ¥11.21130 | ¥1,121.13 |
250 | ¥10.28952 | ¥2,572.38 |
500 | ¥9.69266 | ¥4,846.33 |
1,000 | ¥9.17216 | ¥9,172.16 |