MAX2671EUT+T | |
---|---|
DigiKey Part Number | MAX2671EUT+TTR-ND - Tape & Reel (TR) MAX2671EUT+TCT-ND - Cut Tape (CT) MAX2671EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2671EUT+T |
Description | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2671EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 8.9dB | |
Noise Figure | 11.3dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 11.8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.70900 | ¥207.09 |
25 | ¥19.53240 | ¥488.31 |
100 | ¥16.64280 | ¥1,664.28 |
250 | ¥15.62692 | ¥3,906.73 |
500 | ¥13.67352 | ¥6,836.76 |
1,000 | ¥11.32957 | ¥11,329.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.54817 | ¥26,370.43 |
5,000 | ¥10.15751 | ¥50,787.55 |