HFA3101BZ | |
---|---|
DigiKey Part Number | HFA3101BZ-ND |
Manufacturer | |
Manufacturer Product Number | HFA3101BZ |
Description | IC MIXER 0HZ-10GHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 0Hz ~ 10GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA3101BZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | - | |
Frequency | 0Hz ~ 10GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 1.7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥91.33700 | ¥913.37 |
100 | ¥78.99330 | ¥7,899.33 |
980 | ¥65.66322 | ¥64,349.96 |