ADL5350ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5350ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5350ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5350ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5350ACPZ-R7 |
Description | IC MIXER 750MHZ-4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, GSM 750MHz ~ 4GHz 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5350ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, CDMA, GSM | |
Frequency | 750MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 6.5dB | |
Secondary Attributes | - | |
Current - Supply | 16.5mA | |
Voltage - Supply | 2.7V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.00000 | ¥61.00 |
10 | ¥55.08800 | ¥550.88 |
25 | ¥52.52640 | ¥1,313.16 |
100 | ¥45.60710 | ¥4,560.71 |
250 | ¥43.55728 | ¥10,889.32 |
500 | ¥39.71410 | ¥19,857.05 |
1,000 | ¥34.58971 | ¥34,589.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.30857 | ¥99,925.71 |