LTC1566-1IS8#PBF | |
---|---|
DigiKey Part Number | LTC1566-1IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1566-1IS8#PBF |
Description | IC FILTER 2.3MHZ LOW PASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 7th Order 2.3MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1566-1IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.3MHz | |
Number of Filters | 1 | |
Filter Order | 7th | |
Voltage - Supply | ±5V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.77000 | ¥131.77 |
10 | ¥121.13400 | ¥1,211.34 |
25 | ¥116.11640 | ¥2,902.91 |
100 | ¥102.30790 | ¥10,230.79 |
300 | ¥97.28623 | ¥29,185.87 |
500 | ¥91.00978 | ¥45,504.89 |
1,000 | ¥83.47787 | ¥83,477.87 |