BGU8L1X | |
---|---|
DigiKey Part Number | 568-14370-2-ND - Tape & Reel (TR) 568-14370-1-ND - Cut Tape (CT) 568-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8L1X |
Description | IC AMP LTE 728MHZ-960MHZ 6XSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 728MHz ~ 960MHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 728MHz ~ 960MHz | |
P1dB | -3dBm | |
Gain | 14.5dB | |
Noise Figure | 0.7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.6mA | |
Test Frequency | 880MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.84560 | ¥96.14 |
100 | ¥3.36440 | ¥336.44 |
250 | ¥2.95224 | ¥738.06 |
500 | ¥2.60892 | ¥1,304.46 |
1,000 | ¥2.05968 | ¥2,059.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.82627 | ¥9,131.35 |
10,000 | ¥1.75075 | ¥17,507.50 |
25,000 | ¥1.70269 | ¥42,567.25 |