ADRF6750ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADRF6750ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADRF6750ACPZ-R7CT-ND - Cut Tape (CT) 505-ADRF6750ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF6750ACPZ-R7 |
Description | RF MODULTR 950MHZ-1.575GHZ 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 950MHz ~ 1.575GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6750ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 950MHz ~ 1.575GHz | |
P1dB | 8.5dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | -1.6dBm | |
Current - Supply | 310 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.44000 | ¥170.44 |
10 | ¥156.67600 | ¥1,566.76 |
25 | ¥150.18040 | ¥3,754.51 |
100 | ¥132.31990 | ¥13,231.99 |
250 | ¥125.82544 | ¥31,456.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥117.70769 | ¥88,280.77 |