MAX20406AFOE/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20406AFOE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOE/VY+ |
Description | IC REG BUCK PROG 0.8V 17FC2QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.83600 | ¥820.90 |
80 | ¥28.45825 | ¥2,276.66 |
420 | ¥26.99852 | ¥11,339.38 |
840 | ¥24.22567 | ¥20,349.56 |
1,260 | ¥20.43127 | ¥25,743.40 |
2,520 | ¥19.40967 | ¥48,912.37 |