CSM4T17 | |
---|---|
DigiKey Part Number | 1465-1693-ND |
Manufacturer | |
Manufacturer Product Number | CSM4T17 |
Description | MIXER COMMERCIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 1MHz ~ 3.5GHz 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | - | |
Frequency | 1MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 1dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.72000 | ¥577.72 |