M8TH | |
---|---|
DigiKey Part Number | 1465-M8TH-ND |
Manufacturer | |
Manufacturer Product Number | M8TH |
Description | MIXER,LOW FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 3.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.34000 | ¥1,578.34 |
10 | ¥1,511.62700 | ¥15,116.27 |
25 | ¥1,478.27640 | ¥36,956.91 |