CSM2-10 | |
---|---|
DigiKey Part Number | 1465-CSM2-10-ND |
Manufacturer | |
Manufacturer Product Number | CSM2-10 |
Description | MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC PCS Down Converter 10MHz ~ 2.8GHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | PCS | |
Frequency | 10MHz ~ 2.8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 1dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.32000 | ¥497.32 |